
HFB160093-200 | |
|---|---|
DigiKey Part Number | 240-2274-ND |
Manufacturer | |
Manufacturer Product Number | HFB160093-200 |
Description | FERRITE 129 OHM HINGED 18.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 120Ohm @ 300MHz ID 0.364" Dia (9.25mm) OD 0.630" Dia (16.00mm) Length 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB160093-200 Models |
Category | Impedance @ Frequency 120Ohm @ 300MHz |
Manufacturer Laird-Signal Integrity Products | Material HF |
Series | Inner Dimension 0.364" Dia (9.25mm) |
Packaging Bulk | Outer Dimension 0.630" Dia (16.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.748" (19.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,72720 € | 436,32 € |
| Unit Price without VAT: | 0,72720 € |
|---|---|
| Unit Price with VAT: | 0,87991 € |

