470 nH Unshielded Multilayer Inductor 1.2 A 140mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPI0603JR47R-10

DigiKey Part Number
240-CPI0603JR47R-10TR-ND - Tape & Reel (TR)
240-CPI0603JR47R-10CT-ND - Cut Tape (CT)
240-CPI0603JR47R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPI0603JR47R-10
Description
FIXED IND 470NH 1.2A 140 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 1.2 A 140mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Frequency - Self Resonant
70MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.367
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11149 €445,96 €
8.0000,10514 €841,12 €
12.0000,10159 €1.219,08 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19300 €1,93 €
1000,15860 €15,86 €
1.0000,13043 €130,43 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,17800 €1,78 €
250,16080 €4,02 €
500,14900 €7,45 €
1000,13800 €13,80 €
2500,12480 €31,20 €
5000,11562 €57,81 €
1.0000,10710 €107,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €