TRGIX603PU-GRN-10F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 64,15000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 81,36000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 67,81000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 67,81000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 87,62000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 65,98000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 96,47000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 40,64000 €
Datasheet
New Product
Cable Assembly IX Plug to RJ45, 8p8c Male 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGIX603PU-GRN-10F

DigiKey Part Number
5073-TRGIX603PU-GRN-10F-ND
Manufacturer
Manufacturer Product Number
TRGIX603PU-GRN-10F
Description
IXA-RJ45P, C6A SF/UTP DRAGCHAIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Male
Length
10.00' (3.05m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,30000 €101,30 €
1086,11100 €861,11 €
2580,72480 €2.018,12 €
5076,87680 €3.843,84 €
10073,21320 €7.321,32 €
Manufacturers Standard Package
Unit Price without VAT:101,30000 €
Unit Price with VAT:122,57300 €