Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG6-03 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG6-03-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG6-03 |
Description | IP68 RGRJ45 P/J ANOD TPE 3M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,65000 € | 435,65 € |
| Unit Price without VAT: | 435,65000 € |
|---|---|
| Unit Price with VAT: | 527,13650 € |





