
AOC-4KHDMI-OM3PF-060 | |
|---|---|
DigiKey Part Number | 5073-AOC-4KHDMI-OM3PF-060-ND |
Manufacturer | |
Manufacturer Product Number | AOC-4KHDMI-OM3PF-060 |
Description | 4K HDMI AOC OVER OM3 PURE FIBER, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HDMI-A Male, USB 196.85' (60.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to HDMI-A Male, USB | |
Length | 196.85' (60.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,15000 € | 424,15 € |
| Unit Price without VAT: | 424,15000 € |
|---|---|
| Unit Price with VAT: | 513,22150 € |

