Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPC141206-10F-1

DigiKey Part Number
5073-NBPC141206-10F-1-ND
Manufacturer
Manufacturer Product Number
NBPC141206-10F-1
Description
ENCL PC 14X12X06" W/85 FAN 120VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.600" L x 12.600" W (370.84mm x 320.04mm)
Height
7.400" (187.96mm)
Area (L x W)
184in² (1187cm²)
Design
Hinged Door
Material
Color
Dark Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 213
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1551,92000 €551,92 €
Manufacturers Standard Package
Unit Price without VAT:551,92000 €
Unit Price with VAT:667,82320 €