
TRD824HFO-TEL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD824HFO-TEL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-TEL-15 |
Description | RJ45 C5E SF/UTP 24STR HF TPE TEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,01000 € | 107,01 € |
| 10 | 90,96600 € | 909,66 € |
| 25 | 85,27640 € | 2.131,91 € |
| 50 | 81,21140 € | 4.060,57 € |
| 100 | 79,50870 € | 7.950,87 € |
| Unit Price without VAT: | 107,01000 € |
|---|---|
| Unit Price with VAT: | 129,48210 € |

