
TRD626ASR-VLT-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-VLT-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-VLT-25F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG VL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 € | 64,62 € |
| 10 | 54,92600 € | 549,26 € |
| 25 | 51,48960 € | 1.287,24 € |
| 50 | 49,03460 € | 2.451,73 € |
| 100 | 46,69710 € | 4.669,71 € |
| Unit Price without VAT: | 64,62000 € |
|---|---|
| Unit Price with VAT: | 78,19020 € |

