
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,44000 € | 38,44 € |
| 10 | 32,67400 € | 326,74 € |
| 25 | 30,62920 € | 765,73 € |
| 50 | 29,16840 € | 1.458,42 € |
| 100 | 27,77750 € | 2.777,75 € |
| 250 | 26,04072 € | 6.510,18 € |
| Unit Price without VAT: | 38,44000 € |
|---|---|
| Unit Price with VAT: | 46,51240 € |

