PPA00011BL-02F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,73000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 13,38000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10,83000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 601
Unit Price: 8,62000 €
Datasheet
2.00' (609.6mm) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00011BL-02F

DigiKey Part Number
5073-PPA00011BL-02F-ND
Manufacturer
Manufacturer Product Number
PPA00011BL-02F
Description
UNIVERSAL CPU POWER CORD - NEMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
2.00' (609.6mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Blue
1st Connector
NEMA 5-15P
Voltage Rating
300V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPA00011-02FL-com05073-PPA00011-02F-ND16,73000 €Parametric Equivalent
PPA00011GN-02FL-com05073-PPA00011GN-02F-ND13,38000 €Parametric Equivalent
PPA00011RD-02FL-com05073-PPA00011RD-02F-ND10,83000 €Parametric Equivalent
P007-002Eaton Tripp Lite601TL458-ND8,62000 €Parametric Equivalent
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,73000 €16,73 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:20,24330 €