
NCPT3-4380 | |
|---|---|
DigiKey Part Number | 5073-NCPT3-4380-ND |
Manufacturer | |
Manufacturer Product Number | NCPT3-4380 |
Description | CVTR 1 10/100 TX 2-SFP MM-SM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 1 SFP/XFP Ports Singlemode/Multimode, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode/Multimode, SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | SFP | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,01000 € | 107,01 € |
| Unit Price without VAT: | 107,01000 € |
|---|---|
| Unit Price with VAT: | 129,48210 € |

