Cable Fiber Optic MPO To MPO 62.5/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM12OM1-25

DigiKey Part Number
5073-MPMM12OM1-25-ND
Manufacturer
Manufacturer Product Number
MPMM12OM1-25
Description
12-RIB OM1 MPO-MM OFR ORG 25M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 62.5/125 82.0' (25.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
82.0' (25.0m)
Type
Multimode, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.