LCSMA1004-50PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1,76000 €
Datasheet
RF ANTENNA 802.11b/g/n, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCSMA1004-50PK

DigiKey Part Number
5073-LCSMA1004-50PK-ND
Manufacturer
Manufacturer Product Number
LCSMA1004-50PK
Description
2400 - 2500 MHZ 2 DBI, STAMPED M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Stamped Metal
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
1 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.085" (2.16mm)
Applications
802.11b/g/n, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 41
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,80000 €49,80 €
1041,05900 €410,59 €
2538,87680 €971,92 €
10036,47830 €3.647,83 €
Manufacturers Standard Package
Unit Price without VAT:49,80000 €
Unit Price with VAT:60,25800 €