
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Female | |
Length | 1.67' (508.00mm) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 10 | 26,92600 € | 269,26 € |
| 25 | 25,24120 € | 631,03 € |
| 50 | 24,03700 € | 1.201,85 € |
| 100 | 22,89070 € | 2.289,07 € |
| 250 | 21,45944 € | 5.364,86 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 38,33280 € |








