
HG4927EG-1-NF | |
|---|---|
DigiKey Part Number | 5073-HG4927EG-1-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG4927EG-1-NF |
Description | 4.9 GHZ TO 5.8 GHZ 27 DBI GRID A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Parabolic Grid N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.375GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Parabolic Grid | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 27dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 10.900" (276.86mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,84000 € | 132,84 € |
| Unit Price without VAT: | 132,84000 € |
|---|---|
| Unit Price with VAT: | 160,73640 € |

