
FSP-FC6-0-BNK | |
|---|---|
DigiKey Part Number | 5073-FSP-FC6-0-BNK-ND |
Manufacturer | |
Manufacturer Product Number | FSP-FC6-0-BNK |
Description | PANEL 5.100X1.130X0.060" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 5.100" L x 1.130" W x 0.060" H (129.54mm x 28.70mm x 1.52mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 5.100" L x 1.130" W x 0.060" H (129.54mm x 28.70mm x 1.52mm) |
Manufacturer L-com | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,39660 € |

