Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-824-HVI

DigiKey Part Number
5073-FOA-824-HVI-ND
Manufacturer
Manufacturer Product Number
FOA-824-HVI
Description
MPO DUPLEX COUPLER, TRANSLUCENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
-
Ferrule Material
-
Features
-
Color
Black, Violet
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 84
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,93000 €14,93 €
Manufacturers Standard Package
Unit Price without VAT:14,93000 €
Unit Price with VAT:18,06530 €