Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF110C5E-BLK

DigiKey Part Number
5073-ECF110C5E-BLK-ND
Manufacturer
Manufacturer Product Number
ECF110C5E-BLK
Description
JACK CAT5E RJ45/110 FLNG BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
Cat5e
Specifications
-
Features
Shielded
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 555
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,08000 €14,08 €
1011,96700 €119,67 €
2511,21760 €280,44 €
5010,68180 €534,09 €
10010,17210 €1.017,21 €
2509,53580 €2.383,95 €
5009,08120 €4.540,60 €
Manufacturers Standard Package
Unit Price without VAT:14,08000 €
Unit Price with VAT:17,03680 €