
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-TNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 16.000" (406.40mm) | |
Applications | ISM, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,44000 € | 52,44 € |
| 10 | 43,30400 € | 433,04 € |
| 25 | 41,02160 € | 1.025,54 € |
| 100 | 38,51350 € | 3.851,35 € |
| Unit Price without VAT: | 52,44000 € |
|---|---|
| Unit Price with VAT: | 63,45240 € |

