
CA4RNPRNP075 | |
|---|---|
DigiKey Part Number | 5073-CA4RNPRNP075-ND |
Manufacturer | |
Manufacturer Product Number | CA4RNPRNP075 |
Description | COAX CBL RP-N-TYPE TO RP-N-TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-N-Type to RP-N-Type LMR 400 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-N-Type to RP-N-Type | |
1st Connector | RP-N-Type Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-N-Type Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | LMR 400 | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,16000 € | 185,16 € |
| Unit Price without VAT: | 185,16000 € |
|---|---|
| Unit Price with VAT: | 224,04360 € |

