Gas Discharge Tube 60 V 5000A (5kA) 1 Pole Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-RTPRTJER-1

DigiKey Part Number
5073-AL-RTPRTJER-1-ND
Manufacturer
Manufacturer Product Number
AL-RTPRTJER-1
Description
GDT 60V 5KA 1 POLE CHAS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 60 V 5000A (5kA) 1 Pole Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Voltage - DC Spark Over (Nom)
60 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
1
Fail Short
No
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,04000 €67,04 €
Manufacturers Standard Package
Unit Price without VAT:67,04000 €
Unit Price with VAT:81,11840 €