
TCG084SVLQAPNN-AN20-SA | |
|---|---|
DigiKey Part Number | 73-TCG084SVLQAPNN-AN20-SA-ND |
Manufacturer | |
Manufacturer Product Number | TCG084SVLQAPNN-AN20-SA |
Description | GRAPHIC DISPLAY TFT WHITE 8.4" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White TFT - Color LVDS 8.4" (213.36mm) 800 x 600 (SVGA) |
Category | Viewing Area 174.40mm W x 131.80mm H |
Manufacturer Kyocera International, Inc. | Backlight LED |
Packaging Bulk | Dot Pixels 800 x 600 (SVGA) |
Part Status Active | Interface LVDS |
Display Type TFT - Color | Graphics Color White |
Display Mode Transmissive | Dot Pitch 0.07mm W x 0.21mm H |
Diagonal Screen Size 8.4" (213.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 195,27975 € | 7.811,19 € |
| Unit Price without VAT: | 195,27975 € |
|---|---|
| Unit Price with VAT: | 236,28850 € |

