CX3225GB18432P0HPQCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2.990
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 759
Unit Price: 0,42000 €
Datasheet
18.432 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB18432P0HPQCC

DigiKey Part Number
478-CX3225GB18432P0HPQCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB18432P0HPQCC
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB18432P0HPQCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225SB18432P0FPQCCKYOCERA AVX2.990478-CX3225SB18432P0FPQCCCT-ND0,52000 €Parametric Equivalent
ECS-184.3-18-33-JGN-TRECS Inc.759XC2307CT-ND0,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34272 €1.028,16 €
Manufacturers Standard Package
Unit Price without VAT:0,34272 €
Unit Price with VAT:0,41469 €