0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
AVX Automotive Components

W3F15C2238AT1F

DigiKey Part Number
478-11179-2-ND - Tape & Reel (TR)
478-11179-1-ND - Cut Tape (CT)
478-11179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3F15C2238AT1F
Description
CAP FEEDTHRU 0.022UF 50V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.022 µF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
300 mA
DC Resistance (DCR) (Max)
600mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.050" (1.27mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.874
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26000 €2,60 €
500,19460 €9,73 €
1000,17450 €17,45 €
5000,14044 €70,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12993 €129,93 €
2.0000,12130 €242,60 €
3.0000,11697 €350,91 €
5.0000,11217 €560,85 €
7.0000,10937 €765,59 €
10.0000,10668 €1.066,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €