Diode 120 V 15A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHS15A12-TE16L3

DigiKey Part Number
478-VSHS15A12-TE16L3TR-ND - Tape & Reel (TR)
478-VSHS15A12-TE16L3CT-ND - Cut Tape (CT)
478-VSHS15A12-TE16L3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHS15A12-TE16L3
Description
DIODE SCHOTTKY 120V 15A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 120 V 15A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,72800 €7,28 €
1000,48140 €48,14 €
5000,37522 €187,61 €
1.0000,34105 €341,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29765 €892,95 €
6.0000,27581 €1.654,86 €
9.0000,26468 €2.382,12 €
15.0000,25218 €3.782,70 €
21.0000,24838 €5.215,98 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,40360 €