24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ15MA0160KBA

DigiKey Part Number
478-VJ15MA0160KBATR-ND - Tape & Reel (TR)
478-VJ15MA0160KBACT-ND - Cut Tape (CT)
478-VJ15MA0160KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ15MA0160KBA
Description
VARISTOR 24.5V 1.2KA 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
27 V
Current - Surge
1.2 kA
Energy
5.8J
Number of Circuits
1
Capacitance @ Frequency
11000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,43200 €14,32 €
251,35200 €33,80 €
1001,24160 €124,16 €
2501,17528 €293,82 €
5001,12842 €564,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,99598 €1.244,97 €
2.5000,95782 €2.394,55 €
3.7500,93654 €3.512,03 €
6.2500,91075 €5.692,19 €
8.7500,89438 €7.825,82 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,02070 €