
VJ15MA0160KBA | |
|---|---|
DigiKey Part Number | 478-VJ15MA0160KBATR-ND - Tape & Reel (TR) 478-VJ15MA0160KBACT-ND - Cut Tape (CT) 478-VJ15MA0160KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ15MA0160KBA |
Description | VARISTOR 24.5V 1.2KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,35200 € | 33,80 € |
| 100 | 1,24160 € | 124,16 € |
| 250 | 1,17528 € | 293,82 € |
| 500 | 1,12842 € | 564,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,99598 € | 1.244,97 € |
| 2.500 | 0,95782 € | 2.394,55 € |
| 3.750 | 0,93654 € | 3.512,03 € |
| 6.250 | 0,91075 € | 5.692,19 € |
| 8.750 | 0,89438 € | 7.825,82 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

