


VC15MA0160KBA | |
|---|---|
DigiKey Part Number | 478-2533-2-ND - Tape & Reel (TR) 478-2533-1-ND - Cut Tape (CT) 478-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC15MA0160KBA |
Description | VARISTOR 24.5V 1.2KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10400 € | 11,04 € |
| 25 | 1,00360 € | 25,09 € |
| 100 | 0,89270 € | 89,27 € |
| 250 | 0,84000 € | 210,00 € |
| 500 | 0,80818 € | 404,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,86485 € | 1.081,06 € |
| 2.500 | 0,84270 € | 2.106,75 € |
| 3.750 | 0,83161 € | 3.118,54 € |
| 6.250 | 0,81932 € | 5.120,75 € |
| 8.750 | 0,81214 € | 7.106,22 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

