


VC120614A300DP | |
|---|---|
DigiKey Part Number | 478-2518-2-ND - Tape & Reel (TR) 478-2518-1-ND - Cut Tape (CT) 478-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120614A300DP |
Description | VARISTOR 18.5V 40A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120614A300DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,29190 € | 29,19 € |
| 250 | 0,27152 € | 67,88 € |
| 500 | 0,25916 € | 129,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24901 € | 249,01 € |
| 2.000 | 0,24065 € | 481,30 € |
| 3.000 | 0,23646 € | 709,38 € |
| 5.000 | 0,23182 € | 1.159,10 € |
| 7.000 | 0,22911 € | 1.603,77 € |
| 10.000 | 0,22650 € | 2.265,00 € |
| 25.000 | 0,22089 € | 5.522,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

