
TPSY107M016R0100 | |
|---|---|
DigiKey Part Number | 478-TPSY107M016R0100TR-ND - Tape & Reel (TR) 478-TPSY107M016R0100CT-ND - Cut Tape (CT) 478-TPSY107M016R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY107M016R0100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,06400 € | 20,64 € |
| 50 | 1,71480 € | 85,74 € |
| 100 | 1,60680 € | 160,68 € |
| 500 | 1,42416 € | 712,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36761 € | 1.367,61 € |
| 2.000 | 1,32103 € | 2.642,06 € |
| 3.000 | 1,29769 € | 3.893,07 € |
| 5.000 | 1,27182 € | 6.359,10 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,55740 € |

