


TPSE227M010R0050 | |
|---|---|
DigiKey Part Number | 478-9233-2-ND - Tape & Reel (TR) 478-9233-1-ND - Cut Tape (CT) 478-9233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M010R0050 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D227X0010E2TE3 | Vishay Sprague | 20 | 718-1034-1-ND | 1,08000 € | Direct |
| T495D227M010ATE100 | KEMET | 7.312 | 399-5264-1-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,40000 € | 70,00 € |
| 100 | 1,30700 € | 130,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,51555 € | 606,22 € |
| 800 | 1,45328 € | 1.162,62 € |
| 1.200 | 1,42209 € | 1.706,51 € |
| 2.000 | 1,38750 € | 2.775,00 € |
| 2.800 | 1,36728 € | 3.828,38 € |
| 4.000 | 1,34783 € | 5.391,32 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

