220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE227M010R0050

DigiKey Part Number
478-9233-2-ND - Tape & Reel (TR)
478-9233-1-ND - Cut Tape (CT)
478-9233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE227M010R0050
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D227X0010E2TE3Vishay Sprague20718-1034-1-ND1,08000 €Direct
T495D227M010ATE100KEMET7.312399-5264-1-ND2,18000 €Similar
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,70100 €17,01 €
501,40000 €70,00 €
1001,30700 €130,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,51555 €606,22 €
8001,45328 €1.162,62 €
1.2001,42209 €1.706,51 €
2.0001,38750 €2.775,00 €
2.8001,36728 €3.828,38 €
4.0001,34783 €5.391,32 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,97660 €