TPSE227K010R0050 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 15.243
Unit Price: 1,64000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 31.164
Unit Price: 0,91000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,48480 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.678
Unit Price: 1,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.850
Unit Price: 1,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 39,41411 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.850
Unit Price: 4,82000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,84501 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.385
Unit Price: 2,24000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.910
Unit Price: 1,67000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.676
Unit Price: 1,13000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,80748 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.882
Unit Price: 1,46000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,08372 €
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE227K010R0050

DigiKey Part Number
478-3323-2-ND - Tape & Reel (TR)
478-3323-1-ND - Cut Tape (CT)
478-3323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE227K010R0050
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,20300 €12,03 €
500,97440 €48,72 €
1000,90340 €90,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,79723 €318,89 €
8000,75775 €606,20 €
1.2000,73798 €885,58 €
2.0000,71607 €1.432,14 €
2.8000,70326 €1.969,13 €
4.0000,69093 €2.763,72 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,15380 €