


TPSE226K035R0125 | |
|---|---|
DigiKey Part Number | 478-1796-2-ND - Tape & Reel (TR) 478-1796-1-ND - Cut Tape (CT) 478-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE226K035R0125 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD226K035R0125 | KYOCERA AVX | 1.220 | 478-4105-1-ND | 2,29000 € | Direct |
| TAJD226K035RNJ | KYOCERA AVX | 6.749 | 478-1730-1-ND | 1,26000 € | Similar |
| TAJE226K035RNJ | KYOCERA AVX | 524 | 478-1747-1-ND | 1,76000 € | Similar |
| TPMD226K035R0070 | KYOCERA AVX | 471 | 478-6101-1-ND | 5,35000 € | Similar |
| TPME226K035R0060 | KYOCERA AVX | 1.480 | 478-3305-1-ND | 5,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,34100 € | 23,41 € |
| 50 | 1,95620 € | 97,81 € |
| 100 | 1,83720 € | 183,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,15808 € | 863,23 € |
| 800 | 2,07834 € | 1.662,67 € |
| 1.200 | 2,03838 € | 2.446,06 € |
| 2.000 | 1,99408 € | 3.988,16 € |
| 2.800 | 1,96817 € | 5.510,88 € |
| 4.000 | 1,94324 € | 7.772,96 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 4,00510 € |

