1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE108M006R0100

DigiKey Part Number
478-6138-2-ND - Tape & Reel (TR)
478-6138-1-ND - Cut Tape (CT)
478-6138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE108M006R0100
Description
CAP TANT 1000UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,78400 €17,84 €
501,47220 €73,61 €
1001,37570 €137,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,23105 €492,42 €
8001,17728 €941,82 €
1.2001,15034 €1.380,41 €
2.0001,12047 €2.240,94 €
2.8001,10301 €3.088,43 €
4.0001,08622 €4.344,88 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,10970 €