


TPSE107M025R0150V | |
|---|---|
DigiKey Part Number | 478-TPSE107M025R0150VTR-ND - Tape & Reel (TR) 478-TPSE107M025R0150VCT-ND - Cut Tape (CT) 478-TPSE107M025R0150VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M025R0150V |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,07900 € | 60,79 € |
| 50 | 5,29100 € | 264,55 € |
| 100 | 5,04700 € | 504,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,68078 € | 1.872,31 € |
| 800 | 4,54456 € | 3.635,65 € |
| 1.200 | 4,47628 € | 5.371,54 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,75260 € |

