


TPSE107M025R0150V | |
|---|---|
DigiKey Part Number | 478-TPSE107M025R0150VTR-ND - Tape & Reel (TR) 478-TPSE107M025R0150VCT-ND - Cut Tape (CT) 478-TPSE107M025R0150VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M025R0150V |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,07900 € | 60,79 € |
| 50 | 5,29100 € | 264,55 € |
| 100 | 5,04700 € | 504,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,68078 € | 1.872,31 € |
| 800 | 4,54456 € | 3.635,65 € |
| 1.200 | 4,47628 € | 5.371,54 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,75260 € |

