


TPSE107M025R0150 | |
|---|---|
DigiKey Part Number | 478-10758-2-ND - Tape & Reel (TR) 478-10758-1-ND - Cut Tape (CT) 478-10758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M025R0150 |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSE107M025R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,21400 € | 22,14 € |
| 50 | 1,84520 € | 92,26 € |
| 100 | 1,73120 € | 173,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,56025 € | 624,10 € |
| 800 | 1,49670 € | 1.197,36 € |
| 1.200 | 1,46485 € | 1.757,82 € |
| 2.000 | 1,42956 € | 2.859,12 € |
| 2.800 | 1,40892 € | 3.944,98 € |
| 4.000 | 1,38906 € | 5.556,24 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

