


TPSD686M020R0300 | |
|---|---|
DigiKey Part Number | 478-12970-2-ND - Tape & Reel (TR) 478-12970-1-ND - Cut Tape (CT) 478-12970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M020R0300 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M020R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,69820 € | 69,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59932 € | 299,66 € |
| 1.000 | 0,56871 € | 568,71 € |
| 1.500 | 0,55339 € | 830,09 € |
| 2.500 | 0,53640 € | 1.341,00 € |
| 3.500 | 0,52647 € | 1.842,64 € |
| 5.000 | 0,51692 € | 2.584,60 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

