


TPSD685M050R0300 | |
|---|---|
DigiKey Part Number | 478-TPSD685M050R0300TR-ND - Tape & Reel (TR) 478-TPSD685M050R0300CT-ND - Cut Tape (CT) 478-TPSD685M050R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD685M050R0300 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685M050R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,98400 € | 19,84 € |
| 50 | 1,64480 € | 82,24 € |
| 100 | 1,54020 € | 154,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36310 € | 681,55 € |
| 1.000 | 1,30826 € | 1.308,26 € |
| 1.500 | 1,28078 € | 1.921,17 € |
| 2.500 | 1,25032 € | 3.125,80 € |
| 3.500 | 1,23251 € | 4.313,78 € |
| 5.000 | 1,21537 € | 6.076,85 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,43640 € |

