


TPSD156M035R0300 | |
|---|---|
DigiKey Part Number | 478-4101-2-ND - Tape & Reel (TR) 478-4101-1-ND - Cut Tape (CT) 478-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD156M035R0300 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD156M035R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,14800 € | 11,48 € |
| 50 | 0,92760 € | 46,38 € |
| 100 | 0,85930 € | 85,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74390 € | 371,95 € |
| 1.000 | 0,70819 € | 708,19 € |
| 1.500 | 0,69029 € | 1.035,43 € |
| 2.500 | 0,67046 € | 1.676,15 € |
| 3.500 | 0,65886 € | 2.306,01 € |
| 5.000 | 0,64770 € | 3.238,50 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

