15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD156K035R0300

DigiKey Part Number
478-1780-2-ND - Tape & Reel (TR)
478-1780-1-ND - Cut Tape (CT)
478-1780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD156K035R0300
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,10100 €11,01 €
500,88800 €44,40 €
1000,82190 €82,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,54758 €273,79 €
1.0000,51890 €518,90 €
1.5000,50453 €756,80 €
2.5000,48862 €1.221,55 €
3.5000,47931 €1.677,59 €
5.0000,47036 €2.351,80 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,98440 €