Parametric Equivalent

TPSD107K020A0085 | |
|---|---|
DigiKey Part Number | 478-TPSD107K020A0085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD107K020A0085 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 85mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K020R0085V | KYOCERA AVX | 0 | 478-TPSD107K020R0085VTR-ND | 1,66328 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,24566 € | 7.473,96 € |
| Unit Price without VAT: | 1,24566 € |
|---|---|
| Unit Price with VAT: | 1,50725 € |


