


TPSC226K020R0100 | |
|---|---|
DigiKey Part Number | 478-9115-2-ND - Tape & Reel (TR) 478-9115-1-ND - Cut Tape (CT) 478-9115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K020R0100 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,37510 € | 37,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31332 € | 156,66 € |
| 1.000 | 0,29421 € | 294,21 € |
| 1.500 | 0,28464 € | 426,96 € |
| 2.500 | 0,27404 € | 685,10 € |
| 3.500 | 0,26785 € | 937,47 € |
| 5.000 | 0,26188 € | 1.309,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

