


TPSC225K035R1000 | |
|---|---|
DigiKey Part Number | 478-TPSC225K035R1000TR-ND - Tape & Reel (TR) 478-TPSC225K035R1000CT-ND - Cut Tape (CT) 478-TPSC225K035R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC225K035R1000 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,89280 € | 44,64 € |
| 100 | 0,77260 € | 77,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59294 € | 296,47 € |
| 1.000 | 0,56257 € | 562,57 € |
| 1.500 | 0,54736 € | 821,04 € |
| 2.500 | 0,53050 € | 1.326,25 € |
| 3.500 | 0,52065 € | 1.822,27 € |
| 5.000 | 0,51117 € | 2.555,85 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

