


TPSC106K025R0300 | |
|---|---|
DigiKey Part Number | 478-3360-2-ND - Tape & Reel (TR) 478-3360-1-ND - Cut Tape (CT) 478-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K025R0300 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC106K025R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,47620 € | 23,81 € |
| 100 | 0,43520 € | 43,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36598 € | 182,99 € |
| 1.000 | 0,34458 € | 344,58 € |
| 1.500 | 0,33387 € | 500,81 € |
| 2.500 | 0,32198 € | 804,95 € |
| 3.500 | 0,31504 € | 1.102,64 € |
| 5.000 | 0,30836 € | 1.541,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

