


TPSB225K035R0750 | |
|---|---|
DigiKey Part Number | 478-9061-2-ND - Tape & Reel (TR) 478-9061-1-ND - Cut Tape (CT) 478-9061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB225K035R0750 |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57400 € | 5,74 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,40820 € | 40,82 € |
| 500 | 0,34230 € | 171,15 € |
| 1.000 | 0,32192 € | 321,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30515 € | 610,30 € |
| 4.000 | 0,29133 € | 1.165,32 € |
| 6.000 | 0,28441 € | 1.706,46 € |
| 10.000 | 0,27674 € | 2.767,40 € |
| 14.000 | 0,27226 € | 3.811,64 € |
| 20.000 | 0,26794 € | 5.358,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

