
TPSA475M016R2000 | |
|---|---|
DigiKey Part Number | 478-11099-2-ND - Tape & Reel (TR) 478-11099-1-ND - Cut Tape (CT) 478-11099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA475M016R2000 |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,15124 € | 75,62 € |
| 1.000 | 0,14010 € | 140,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13096 € | 261,92 € |
| 4.000 | 0,12341 € | 493,64 € |
| 6.000 | 0,11963 € | 717,78 € |
| 10.000 | 0,11545 € | 1.154,50 € |
| 14.000 | 0,11300 € | 1.582,00 € |
| 20.000 | 0,11064 € | 2.212,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

