
TPSA225K035R1500 | |
|---|---|
DigiKey Part Number | 478-3105-2-ND - Tape & Reel (TR) 478-3105-1-ND - Cut Tape (CT) 478-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K035R1500 |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,24004 € | 120,02 € |
| 1.000 | 0,22435 € | 224,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20708 € | 414,16 € |
| 4.000 | 0,19661 € | 786,44 € |
| 6.000 | 0,19136 € | 1.148,16 € |
| 10.000 | 0,18554 € | 1.855,40 € |
| 14.000 | 0,18214 € | 2.549,96 € |
| 20.000 | 0,17887 € | 3.577,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

