
TPSA105K020R3000 | |
|---|---|
DigiKey Part Number | 478-2399-2-ND - Tape & Reel (TR) 478-2399-1-ND - Cut Tape (CT) 478-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA105K020R3000 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA105K020R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,23530 € | 23,53 € |
| 500 | 0,19224 € | 96,12 € |
| 1.000 | 0,17893 € | 178,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16798 € | 335,96 € |
| 4.000 | 0,15897 € | 635,88 € |
| 6.000 | 0,15446 € | 926,76 € |
| 10.000 | 0,14946 € | 1.494,60 € |
| 14.000 | 0,14654 € | 2.051,56 € |
| 20.000 | 0,14372 € | 2.874,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

